
CRU CQ06LF 5A 63V | |
|---|---|
DigiKey Part Number | 4598-CRUCQ06LF5A63VTR-ND - Tape & Reel (TR) 4598-CRUCQ06LF5A63VCT-ND - Cut Tape (CT) 4598-CRUCQ06LF5A63VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRU CQ06LF 5A 63V |
Description | FUSE BOARD MOUNT 5A 63VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.57 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,24800 Kč | 51,24 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 50 | 7,85320 Kč | 392,66 Kč |
| 100 | 7,24640 Kč | 724,64 Kč |
| 250 | 6,51440 Kč | 1 628,60 Kč |
| 500 | 6,00878 Kč | 3 004,39 Kč |
| 1 000 | 5,54074 Kč | 5 540,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,70518 Kč | 18 820,72 Kč |
| 8 000 | 4,33223 Kč | 34 657,84 Kč |
| 12 000 | 4,12661 Kč | 49 519,32 Kč |
| 20 000 | 4,05524 Kč | 81 104,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


