
XK372-050.0M | |
|---|---|
DigiKey Part Number | 222-XK372-050.0MTR-ND - Tape & Reel (TR) 222-XK372-050.0MCT-ND - Cut Tape (CT) 222-XK372-050.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XK372-050.0M |
Description | XTAL OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 96,82200 Kč | 968,22 Kč |
| 25 | 91,55960 Kč | 2 288,99 Kč |
| 50 | 87,77580 Kč | 4 388,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 84,14950 Kč | 8 414,95 Kč |
| 200 | 80,67535 Kč | 16 135,07 Kč |
| 300 | 78,71100 Kč | 23 613,30 Kč |
| 500 | 76,30590 Kč | 38 152,95 Kč |
| 700 | 74,76279 Kč | 52 333,95 Kč |
| 1 000 | 73,16228 Kč | 73 162,28 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |

