
X213-200.0M | |
|---|---|
DigiKey Part Number | CW999TR-ND - Tape & Reel (TR) CW999CT-ND - Cut Tape (CT) CW999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X213-200.0M |
Description | XTAL OSC XO 200.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | X213-200.0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 61mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,15000 Kč | 529,15 Kč |
| 10 | 470,35500 Kč | 4 703,55 Kč |
| 25 | 449,77720 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 411,56080 Kč | 41 156,08 Kč |
| 300 | 396,86220 Kč | 119 058,66 Kč |
| 500 | 393,92248 Kč | 196 961,24 Kč |
| Unit Price without VAT: | 529,15000 Kč |
|---|---|
| Unit Price with VAT: | 640,27150 Kč |

