
VBLD861-080.0M | |
|---|---|
DigiKey Part Number | CW982TR-ND - Tape & Reel (TR) CW982CT-ND - Cut Tape (CT) CW982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBLD861-080.0M |
Description | XTAL OSC VCXO 80.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | ±5ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.550" L x 0.355" W (13.97mm x 9.02mm) | |
Height - Seated (Max) | 0.202" (5.13mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,42000 Kč | 547,42 Kč |
| 10 | 481,90400 Kč | 4 819,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 413,79080 Kč | 41 379,08 Kč |
| 200 | 396,79920 Kč | 79 359,84 Kč |
| 300 | 393,71250 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 547,42000 Kč |
|---|---|
| Unit Price with VAT: | 662,37820 Kč |

