
TL602-024.576M | |
|---|---|
DigiKey Part Number | CW857TR-ND - Tape & Reel (TR) CW857CT-ND - Cut Tape (CT) CW857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL602-024.576M |
Description | XTAL OSC TCXO 24.5760MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±140ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 10-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,51000 Kč | 714,51 Kč |
| 10 | 650,94200 Kč | 6 509,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 531,81524 Kč | 132 953,81 Kč |
| Unit Price without VAT: | 714,51000 Kč |
|---|---|
| Unit Price with VAT: | 864,55710 Kč |



