


TJ5E-027.0M | |
|---|---|
DigiKey Part Number | 222-TJ5E-027.0MTR-ND - Tape & Reel (TR) 222-TJ5E-027.0MCT-ND - Cut Tape (CT) 222-TJ5E-027.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ5E-027.0M |
Description | XTAL OSC TCXO 27.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TJ5E-027.0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,23000 Kč | 417,23 Kč |
| 10 | 362,65600 Kč | 3 626,56 Kč |
| 25 | 355,00040 Kč | 8 875,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 298,30684 Kč | 74 576,71 Kč |
| 500 | 290,03488 Kč | 145 017,44 Kč |
| Unit Price without VAT: | 417,23000 Kč |
|---|---|
| Unit Price with VAT: | 504,84830 Kč |

