
OH4610LF-040.0M | |
|---|---|
DigiKey Part Number | CW900-ND |
Manufacturer | |
Manufacturer Product Number | OH4610LF-040.0M |
Description | XTAL OSC OCXO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz OCXO LVCMOS Oscillator 3.3V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.800" L x 0.500" W (20.32mm x 12.70mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,43000 Kč | 1 250,43 Kč |
| 10 | 1 087,23400 Kč | 10 872,34 Kč |
| 30 | 1 017,25500 Kč | 30 517,65 Kč |
| 50 | 997,40500 Kč | 49 870,25 Kč |
| Unit Price without VAT: | 1 250,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 513,02030 Kč |



