
OH200-71005SV-010.0M | |
|---|---|
DigiKey Part Number | CW913-ND |
Manufacturer | |
Manufacturer Product Number | OH200-71005SV-010.0M |
Description | XTAL OSC VCOCXO 10.0000MHZ SNWV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO Sine Wave Oscillator 5V 6-DIP Module, 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | OH200-71005SV-010.0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.417" L x 1.063" W (36.00mm x 27.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 014,97000 Kč | 2 014,97 Kč |
| 10 | 1 752,38800 Kč | 17 523,88 Kč |
| 30 | 1 706,08767 Kč | 51 182,63 Kč |
| Unit Price without VAT: | 2 014,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 438,11370 Kč |




