12.8 MHz VCOCXO CMOS Oscillator 3.3V 6-DIP Module, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OH200-51003CV-012.8M

DigiKey Part Number
CW835-ND
Manufacturer
Manufacturer Product Number
OH200-51003CV-012.8M
Description
XTAL OSC VCOCXO 12.8000MHZ CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.8 MHz VCOCXO CMOS Oscillator 3.3V 6-DIP Module, 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.417" L x 1.063" W (36.00mm x 27.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
101 504,02400 Kč15 040,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 504,02400 Kč
Unit Price with VAT:1 819,86904 Kč