12.8 MHz VCOCXO CMOS Oscillator 3.3V 6-DIP (0.750", 19.05mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OH100-50503CV-012.8M

DigiKey Part Number
CW820-ND
Manufacturer
Manufacturer Product Number
OH100-50503CV-012.8M
Description
XTAL OSC VCOCXO 12.8000MHZ CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.8 MHz VCOCXO CMOS Oscillator 3.3V 6-DIP (0.750", 19.05mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.750", 19.05mm), 5 Leads
Size / Dimension
1.000" L x 1.000" W (25.40mm x 25.40mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 736,95000 Kč1 736,95 Kč
101 510,44900 Kč15 104,49 Kč
301 443,61267 Kč43 308,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 736,95000 Kč
Unit Price with VAT:2 101,70950 Kč