
OH020-61003CV-010.0M | |
|---|---|
DigiKey Part Number | 222-OH020-61003CV-010.0M-ND |
Manufacturer | |
Manufacturer Product Number | OH020-61003CV-010.0M |
Description | XTAL OSC VCOCXO 10.000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO LVCMOS Oscillator 3.3V 5-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | ±500ppb | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.811" L x 0.811" W (20.60mm x 20.60mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 453,27000 Kč | 1 453,27 Kč |
| 10 | 1 263,61800 Kč | 12 636,18 Kč |
| 25 | 1 195,43280 Kč | 29 885,82 Kč |
| 50 | 1 181,13760 Kč | 59 056,88 Kč |
| Unit Price without VAT: | 1 453,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 758,45670 Kč |


