
M200F-040.0M | |
|---|---|
DigiKey Part Number | CW890TR-ND - Tape & Reel (TR) CW890CT-ND - Cut Tape (CT) CW890DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M200F-040.0M |
Description | XTAL OSC TCXO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±200ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3.3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.083" (2.10mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,59000 Kč | 643,59 Kč |
| 10 | 578,28500 Kč | 5 782,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 472,45500 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 643,59000 Kč |
|---|---|
| Unit Price with VAT: | 778,74390 Kč |




