
FT9-CC-2DDP | |
|---|---|
DigiKey Part Number | 222-FT9-CC-2DDP-ND |
Manufacturer | |
Manufacturer Product Number | FT9-CC-2DDP |
Description | IC CLK FREQ TRANS SELF COMP 16QF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Clock Frequency Translator IC 156.25MHz 1 16-BQFN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connor Winfield | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Clock Frequency Translator | |
PLL | Yes | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 156.25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.13V ~ 3.47V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-BQFN Module | |
Supplier Device Package | 16-QFN (9.2x9.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,04000 Kč | 1 217,04 Kč |
| 10 | 1 003,41000 Kč | 10 034,10 Kč |
| 25 | 950,08400 Kč | 23 752,10 Kč |
| 100 | 891,48480 Kč | 89 148,48 Kč |
| Unit Price without VAT: | 1 217,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,61840 Kč |

