


EH320-TFC-CC-DK2-100.0M | |
|---|---|
DigiKey Part Number | 222-EH320-TFC-CC-DK2-100.0M-ND |
Manufacturer | |
Manufacturer Product Number | EH320-TFC-CC-DK2-100.0M |
Description | XTAL OSC OCXO TIME TO FREQ CONV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LVCMOS, LVDS, Sine Wave OCXO Pin Configurable Oscillator 3.3V 16-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connor Winfield | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | OCXO | |
Frequency - Output 1 | 100MHz | |
Frequency - Output 2 | 10MHz | |
Frequency - Output 3 | 10MHz | |
Frequency - Output 4 | 25MHz | |
Function | - | |
Output | LVCMOS, LVDS, Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppb | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height | 0.567" (14.40mm) | |
Package / Case | 16-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 612,42000 Kč | 4 612,42 Kč |
| 10 | 4 330,83800 Kč | 43 308,38 Kč |
| Unit Price without VAT: | 4 612,42000 Kč |
|---|---|
| Unit Price with VAT: | 5 581,02820 Kč |


