20 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOXSC020F-020.0M

DigiKey Part Number
222-DOXSC020F-020.0MTR-ND - Tape & Reel (TR)
222-DOXSC020F-020.0MCT-ND - Cut Tape (CT)
222-DOXSC020F-020.0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DOXSC020F-020.0M
Description
XTAL OSC OCXO 20.0000MHZ LVCMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppb
Absolute Pull Range (APR)
±15ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max)
0.335" (8.51mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 221,03000 Kč1 221,03 Kč
101 188,69700 Kč11 886,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50971,15760 Kč48 557,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 221,03000 Kč
Unit Price with VAT:1 477,44630 Kč