
DOCAT052V-012.8M | |
|---|---|
DigiKey Part Number | CW1010TR-ND - Tape & Reel (TR) CW1010CT-ND - Cut Tape (CT) CW1010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOCAT052V-012.8M |
Description | XTAL OSC VCOCXO 12.8MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.555" L x 0.358" W (14.10mm x 9.10mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 038,35000 Kč | 1 038,35 Kč |
| 10 | 990,47600 Kč | 9 904,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 818,93880 Kč | 40 946,94 Kč |
| 100 | 809,21040 Kč | 80 921,04 Kč |
| Unit Price without VAT: | 1 038,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 256,40350 Kč |


