
DOCAT052V-010.0M | |
|---|---|
DigiKey Part Number | CW1009TR-ND - Tape & Reel (TR) CW1009CT-ND - Cut Tape (CT) CW1009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOCAT052V-010.0M |
Description | XTAL OSC VCOCXO 10.0000MHZ LVCMO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 038,35000 Kč | 1 038,35 Kč |
| 10 | 990,47600 Kč | 9 904,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 818,93880 Kč | 40 946,94 Kč |
| 100 | 809,21040 Kč | 80 921,04 Kč |
| Unit Price without VAT: | 1 038,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 256,40350 Kč |


