DOCAT052F-020.0M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Connor Winfield
In Stock: 50
Unit Price: 1 179,19000 Kč
Datasheet
DOCAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOCAT052F-020.0M

DigiKey Part Number
CW928TR-ND - Tape & Reel (TR)
CW928CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DOCAT052F-020.0M
Description
XTAL OSC OCXO 20.0000MHZ LVCMOS
Customer Reference
Detailed Description
20 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
20 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max)
0.335" (8.51mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes