
DOCAT050F-010.0M | |
|---|---|
DigiKey Part Number | CW923TR-ND - Tape & Reel (TR) CW923CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DOCAT050F-010.0M |
Description | XTAL OSC OCXO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.555" L x 0.358" W (14.10mm x 9.10mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,09000 Kč | 710,09 Kč |
| 10 | 662,70600 Kč | 6 627,06 Kč |
| Unit Price without VAT: | 710,09000 Kč |
|---|---|
| Unit Price with VAT: | 859,20890 Kč |



