
DOCAT020F-020.0M | |
|---|---|
DigiKey Part Number | CW922TR-ND - Tape & Reel (TR) CW922CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DOCAT020F-020.0M |
Description | XTAL OSC OCXO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.555" L x 0.358" W (14.10mm x 9.10mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,41000 Kč | 854,41 Kč |
| 10 | 742,72000 Kč | 7 427,20 Kč |
| 25 | 702,58480 Kč | 17 564,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 679,02500 Kč | 33 951,25 Kč |
| Unit Price without VAT: | 854,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 033,83610 Kč |


