20 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 10-SMD, No Lead
D75 SERIES

D75AS-020.0M

DigiKey Part Number
CW663TR-ND - Tape & Reel (TR)
CW663CT-ND - Cut Tape (CT)
CW663DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D75AS-020.0M
Description
XTAL OSC TCXO 20.0000MHZ SNWV
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±250ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1448,94000 Kč448,94 Kč
10390,22700 Kč3 902,27 Kč
25385,52320 Kč9 638,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250321,00988 Kč80 252,47 Kč
500314,97000 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:448,94000 Kč
Unit Price with VAT:543,21740 Kč