10-SMD, No Lead (QFN,LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-SMD, No Lead (QFN,LCC)
D75A Series

D75A-020.0M

DigiKey Part Number
CW651TR-ND - Tape & Reel (TR)
CW651CT-ND - Cut Tape (CT)
CW651DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D75A-020.0M
Description
XTAL OSC TCXO 20.0000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
D75A-020.0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1409,10000 Kč409,10 Kč
10363,31700 Kč3 633,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250296,82752 Kč74 206,88 Kč
Manufacturers Standard Package
Unit Price without VAT:409,10000 Kč
Unit Price with VAT:495,01100 Kč