


D75A-019.2M | |
|---|---|
DigiKey Part Number | CW650TR-ND - Tape & Reel (TR) CW650CT-ND - Cut Tape (CT) CW650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D75A-019.2M |
Description | XTAL OSC TCXO 19.2000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±280ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 10-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,99000 Kč | 428,99 Kč |
| 10 | 372,84000 Kč | 3 728,40 Kč |
| 25 | 366,24720 Kč | 9 156,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 306,69512 Kč | 76 673,78 Kč |
| 500 | 299,22150 Kč | 149 610,75 Kč |
| Unit Price without VAT: | 428,99000 Kč |
|---|---|
| Unit Price with VAT: | 519,07790 Kč |



