10-SMD, No Lead (QFN,LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-SMD, No Lead (QFN,LCC)
D75A Series

D75A-019.2M

DigiKey Part Number
CW650TR-ND - Tape & Reel (TR)
CW650CT-ND - Cut Tape (CT)
CW650DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D75A-019.2M
Description
XTAL OSC TCXO 19.2000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
19.2 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1408,63000 Kč408,63 Kč
10362,89800 Kč3 628,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250296,48552 Kč74 121,38 Kč
Manufacturers Standard Package
Unit Price without VAT:408,63000 Kč
Unit Price with VAT:494,44230 Kč