


| D75A-012.8M | |
|---|---|
| DigiKey Part Number | CW649TR-ND - Tape & Reel (TR) CW649CT-ND - Cut Tape (CT) CW649DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | D75A-012.8M | 
| Description | XTAL OSC TCXO 12.8000MHZ LVCMOS | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 12.8 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 12.8 MHz | |
| Function | Enable/Disable | |
| Output | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±280ppb | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Current - Supply (Max) | 6mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 408,63000 Kč | 408,63 Kč | 
| 10 | 362,89800 Kč | 3 628,98 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 296,48552 Kč | 74 121,38 Kč | 
| Unit Price without VAT: | 408,63000 Kč | 
|---|---|
| Unit Price with VAT: | 494,44230 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic