
D53G-026.0M | |
|---|---|
DigiKey Part Number | CW659TR-ND - Tape & Reel (TR) CW659CT-ND - Cut Tape (CT) CW659DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D53G-026.0M |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,83000 Kč | 408,83 Kč |
| 10 | 355,34900 Kč | 3 553,49 Kč |
| 25 | 346,97080 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 292,29720 Kč | 73 074,30 Kč |
| 500 | 283,47300 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 408,83000 Kč |
|---|---|
| Unit Price with VAT: | 494,68430 Kč |

