D32G-016.368M-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Connor Winfield
In Stock: 1 621
Unit Price: 260,38000 Kč
Datasheet
16.368 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D32G-016.368M-T

DigiKey Part Number
D32G-016.368M-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D32G-016.368M-T
Description
XTAL OSC TCXO 16.3680MHZ SNWV
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.368 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000170,60875 Kč170 608,75 Kč
Manufacturers Standard Package
Unit Price without VAT:170,60875 Kč
Unit Price with VAT:206,43659 Kč