
D32G-010.0M | |
|---|---|
DigiKey Part Number | 222-D32G-010.0MTR-ND - Tape & Reel (TR) 222-D32G-010.0MCT-ND - Cut Tape (CT) 222-D32G-010.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D32G-010.0M |
Description | XTAL OSC TCXO 10.0MHZ 3.3V CLPSN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,38000 Kč | 260,38 Kč |
| 10 | 226,29500 Kč | 2 262,95 Kč |
| 25 | 214,02840 Kč | 5 350,71 Kč |
| 50 | 208,82520 Kč | 10 441,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 186,09772 Kč | 46 524,43 Kč |
| 500 | 178,44604 Kč | 89 223,02 Kč |
| 750 | 174,12045 Kč | 130 590,34 Kč |
| Unit Price without VAT: | 260,38000 Kč |
|---|---|
| Unit Price with VAT: | 315,05980 Kč |

