


CWX823-060.0M | |
|---|---|
DigiKey Part Number | CW463TR-ND - Tape & Reel (TR) CW463CT-ND - Cut Tape (CT) CW463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX823-060.0M |
Description | XTAL OSC XO 60.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWX813-060.0M | Connor Winfield | 942 | CW542CT-ND | 97,43000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,67384 Kč | 64 673,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 79,41400 Kč | 794,14 Kč |
| 25 | 75,09720 Kč | 1 877,43 Kč |
| 50 | 71,98960 Kč | 3 599,48 Kč |
| 100 | 69,01410 Kč | 6 901,41 Kč |
| 250 | 65,27020 Kč | 16 317,55 Kč |
| 500 | 62,57740 Kč | 31 288,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 80,23300 Kč | 802,33 Kč |
| 50 | 72,40960 Kč | 3 620,48 Kč |
| 100 | 69,29550 Kč | 6 929,55 Kč |
| 500 | 62,59714 Kč | 31 298,57 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |

