60 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
CWX823 Series

CWX823-060.0M

DigiKey Part Number
CW463TR-ND - Tape & Reel (TR)
CW463CT-ND - Cut Tape (CT)
CW463DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWX823-060.0M
Description
XTAL OSC XO 60.0000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWX813-060.0MConnor Winfield942CW542CT-ND97,43000 KčUpgrade
In-Stock: 854
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00064,67384 Kč64 673,84 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1079,41400 Kč794,14 Kč
2575,09720 Kč1 877,43 Kč
5071,98960 Kč3 599,48 Kč
10069,01410 Kč6 901,41 Kč
25065,27020 Kč16 317,55 Kč
50062,57740 Kč31 288,70 Kč
Digi-Reel®
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1080,23300 Kč802,33 Kč
5072,40960 Kč3 620,48 Kč
10069,29550 Kč6 929,55 Kč
50062,59714 Kč31 298,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč