


CWX823-004.0M | |
|---|---|
DigiKey Part Number | CW434TR-ND - Tape & Reel (TR) CW434CT-ND - Cut Tape (CT) CW434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX823-004.0M |
Description | XTAL OSC XO 4.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 79,41400 Kč | 794,14 Kč |
| 25 | 75,09720 Kč | 1 877,43 Kč |
| 50 | 71,98960 Kč | 3 599,48 Kč |
| 100 | 69,01410 Kč | 6 901,41 Kč |
| 250 | 65,27020 Kč | 16 317,55 Kč |
| 500 | 64,25388 Kč | 32 126,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,99759 Kč | 59 997,59 Kč |
| 2 000 | 57,52696 Kč | 115 053,92 Kč |
| 3 000 | 56,13059 Kč | 168 391,77 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |


