GPS IC 700MHz 1 Output 42-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW25-GDO-DK2-100.0M

DigiKey Part Number
222-CW25-GDO-DK2-100.0M-ND
Manufacturer
Manufacturer Product Number
CW25-GDO-DK2-100.0M
Description
IC GPS BASED TIMING MOD (TCXO)
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GPS IC 700MHz 1 Output 42-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Connor Winfield
Series
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
GPS
Input
LVCMOS
Output
CMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/No
Frequency - Max
700MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
42-SMD Module
Supplier Device Package
42-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
13 858,80000 Kč3 858,80 Kč
103 543,41300 Kč35 434,13 Kč
Unit Price without VAT:3 858,80000 Kč
Unit Price with VAT:4 669,14800 Kč