


CW25-GDO-DK1-010.0.M | |
|---|---|
DigiKey Part Number | 222-CW25-GDO-DK1-010.0.M-ND |
Manufacturer | |
Manufacturer Product Number | CW25-GDO-DK1-010.0.M |
Description | IC GPS BASED TIMING MOD (TCXO) |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GPS IC 700MHz 1 Output 42-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connor Winfield | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | GPS | |
Input | LVCMOS | |
Output | CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 700MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 42-SMD Module | |
Supplier Device Package | 42-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 858,80000 Kč | 3 858,80 Kč |
| 10 | 3 543,41300 Kč | 35 434,13 Kč |
| Unit Price without VAT: | 3 858,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 669,14800 Kč |

