
CSB11-010.0M | |
|---|---|
DigiKey Part Number | 222-CSB11-010.0M-ND |
Manufacturer | |
Manufacturer Product Number | CSB11-010.0M |
Description | XTAL OSC TCXO 10.00MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±200ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 55°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.1mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,84000 Kč | 733,84 Kč |
| 10 | 637,94000 Kč | 6 379,40 Kč |
| 25 | 603,44520 Kč | 15 086,13 Kč |
| 50 | 578,62820 Kč | 28 931,41 Kč |
| 100 | 572,82500 Kč | 57 282,50 Kč |
| Unit Price without VAT: | 733,84000 Kč |
|---|---|
| Unit Price with VAT: | 887,94640 Kč |

