
BTFC-T28-523SC-010.0M-010.0M | |
|---|---|
DigiKey Part Number | 222-BTFC-T28-523SC-010.0M-010.0M-ND |
Manufacturer | |
Manufacturer Product Number | BTFC-T28-523SC-010.0M-010.0M |
Description | XTAL OSC TCXO 10.0MHZ DUAL OUT S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | CMOS, Sine Wave TCXO Pin Configurable Oscillator 3.3V 16-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | BTFC-T28-523SC-010.0M-010.0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connor Winfield | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | TCXO | |
Frequency - Output 1 | 100MHz | |
Frequency - Output 2 | 10MHz | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | CMOS, Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 270mA | |
Size / Dimension | 0.825" L x 0.545" W (20.95mm x 13.84mm) | |
Height | 0.220" (5.59mm) | |
Package / Case | 16-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 322,87000 Kč | 1 322,87 Kč |
| 10 | 1 275,62900 Kč | 12 756,29 Kč |
| 25 | 1 266,17960 Kč | 31 654,49 Kč |
| 50 | 1 256,73040 Kč | 62 836,52 Kč |
| 100 | 1 181,13750 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 1 322,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 600,67270 Kč |




