RS-232, RS-485 USB to Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2-H-9002-M

DigiKey Part Number
3477-USB2-H-9002-M-ND
Manufacturer
Manufacturer Product Number
USB2-H-9002-M
Description
RS-232/RS-485 USB TO SERIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RS-232, RS-485 USB to Serial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Connective Peripherals Pte Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
USB to Serial
Convert From (Adapter End)
USB 2.0 Type B
Convert To (Adapter End)
Terminal Block
Interface
RS-232, RS-485
Features
LED Indicator
Utilized IC / Part
FT2232H
Includes
External Power Supply, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 758,72000 Kč2 758,72 Kč
102 345,14100 Kč23 451,41 Kč
252 198,45720 Kč54 961,43 Kč
502 093,65600 Kč104 682,80 Kč
1001 994,81000 Kč199 481,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 758,72000 Kč
Unit Price with VAT:3 338,05120 Kč