
USB2-H-6004 | |
|---|---|
DigiKey Part Number | 3477-USB2-H-6004-ND |
Manufacturer | |
Manufacturer Product Number | USB2-H-6004 |
Description | RS-422 USB TO SERIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB Mini | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (4) | |
Interface | RS-422 | |
Features | LED Indicator | |
Utilized IC / Part | FT4232H | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 639,76000 Kč | 3 639,76 Kč |
| 10 | 3 094,05500 Kč | 30 940,55 Kč |
| 25 | 2 900,58040 Kč | 72 514,51 Kč |
| 50 | 2 789,12500 Kč | 139 456,25 Kč |
| Unit Price without VAT: | 3 639,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 404,10960 Kč |





