
USB2-H-6001-M | |
|---|---|
DigiKey Part Number | 3477-USB2-H-6001-M-ND |
Manufacturer | |
Manufacturer Product Number | USB2-H-6001-M |
Description | RS-422 USB TO SERIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS-422 USB to Serial |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB Female |
Manufacturer Connective Peripherals Pte Ltd | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male |
Series | Interface RS-422 |
Packaging Box | Features LED Indicator |
Part Status Active | Utilized IC / Part FT232H |
Type USB to Serial | Includes USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 483,24000 Kč | 1 483,24 Kč |
| 10 | 1 260,77800 Kč | 12 607,78 Kč |
| 25 | 1 181,89800 Kč | 29 547,45 Kč |
| 50 | 1 125,53380 Kč | 56 276,69 Kč |
| 100 | 1 071,88510 Kč | 107 188,51 Kč |
| Unit Price without VAT: | 1 483,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 794,72040 Kč |



