
USB2-H-5004 | |
|---|---|
DigiKey Part Number | 3477-USB2-H-5004-ND |
Manufacturer | |
Manufacturer Product Number | USB2-H-5004 |
Description | RS-485 USB TO SERIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RS-485 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB Mini | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (4) | |
Interface | RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | FT4232H | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 807,01000 Kč | 2 807,01 Kč |
| 10 | 2 386,17100 Kč | 23 861,71 Kč |
| 25 | 2 236,92520 Kč | 55 923,13 Kč |
| 50 | 2 130,30580 Kč | 106 515,29 Kč |
| 100 | 2 099,80000 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 2 807,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 396,48210 Kč |

