SATA USB to Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2-H-5002-M

DigiKey Part Number
3477-USB2-H-5002-M-ND
Manufacturer
Manufacturer Product Number
USB2-H-5002-M
Description
SATA USB TO SERIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SATA USB to Serial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Connective Peripherals Pte Ltd
Series
-
Packaging
Box
Part Status
Active
Type
USB to Serial
Convert From (Adapter End)
USB 2.0 Type B
Convert To (Adapter End)
D-Sub 09 Pos (DB9) Male (2)
Interface
SATA
Features
LED Indicator
Utilized IC / Part
FT2232H
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 492,04000 Kč2 492,04 Kč
102 118,34100 Kč21 183,41 Kč
251 985,85640 Kč49 646,41 Kč
501 891,19320 Kč94 559,66 Kč
1001 801,06570 Kč180 106,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 492,04000 Kč
Unit Price with VAT:3 015,36840 Kč