
USB2-H-1004-M | |
---|---|
DigiKey Part Number | 3477-USB2-H-1004-M-ND |
Manufacturer | |
Manufacturer Product Number | USB2-H-1004-M |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (4) | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT4232H | |
Includes | USB Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 477,15000 Kč | 3 477,15 Kč |
10 | 2 955,88100 Kč | 29 558,81 Kč |
25 | 2 771,04840 Kč | 69 276,21 Kč |
50 | 2 655,82500 Kč | 132 791,25 Kč |
Unit Price without VAT: | 3 477,15000 Kč |
---|---|
Unit Price with VAT: | 4 207,35150 Kč |