
USB2-F-6001 | |
|---|---|
DigiKey Part Number | 3477-USB2-F-6001-ND |
Manufacturer | |
Manufacturer Product Number | USB2-F-6001 |
Description | RS-422 USB TO SERIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB 2.0 Type B | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-422 | |
Features | LED Indicator | |
Utilized IC / Part | FT232R | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 341,87000 Kč | 1 341,87 Kč |
| 10 | 1 140,56700 Kč | 11 405,67 Kč |
| 25 | 1 069,19560 Kč | 26 729,89 Kč |
| 50 | 1 018,20780 Kč | 50 910,39 Kč |
| 100 | 969,66980 Kč | 96 966,98 Kč |
| Unit Price without VAT: | 1 341,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 623,66270 Kč |




