RS-232 USB to Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2-F-1001-A

DigiKey Part Number
3477-USB2-F-1001-A-ND
Manufacturer
Manufacturer Product Number
USB2-F-1001-A
Description
RS-232 USB TO SERIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RS-232 USB to Serial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Connective Peripherals Pte Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
USB to Serial
Convert From (Adapter End)
USB-A 1.1
Convert To (Adapter End)
D-Sub 09 Pos (DB9) Male
Interface
RS-232
Features
LED Indicator
Utilized IC / Part
FT231XS
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1662,91000 Kč662,91 Kč
10563,39700 Kč5 633,97 Kč
25528,13320 Kč13 203,33 Kč
50502,93560 Kč25 146,78 Kč
100478,94550 Kč47 894,55 Kč
250448,99688 Kč112 249,22 Kč
Manufacturers Standard Package
Unit Price without VAT:662,91000 Kč
Unit Price with VAT:802,12110 Kč