
MB-A-2M-BK | |
---|---|
DigiKey Part Number | 3477-MB-A-2M-BK-ND |
Manufacturer | |
Manufacturer Product Number | MB-A-2M-BK |
Description | USBA-MICROB, 2 METER, BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,99000 Kč | 89,99 Kč |
Unit Price without VAT: | 89,99000 Kč |
---|---|
Unit Price with VAT: | 108,88790 Kč |