
CP-CANFD-1P-ISO | |
|---|---|
DigiKey Part Number | 3477-CP-CANFD-1P-ISO-ND |
Manufacturer | |
Manufacturer Product Number | CP-CANFD-1P-ISO |
Description | 1-PORT USB TO CAN FD ISO ADAPTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB to CAN |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Terminal Block |
Manufacturer Connective Peripherals Pte Ltd | Convert To (Adapter End) CAN |
Packaging Box | Features ESD Protecting |
Part Status Active | Includes USB Cable |
Type USB to CAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 997,35000 Kč | 2 997,35 Kč |
| Unit Price without VAT: | 2 997,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 626,79350 Kč |




