
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 849,71000 Kč | 1 849,71 Kč |
| 5 | 1 795,95800 Kč | 8 979,79 Kč |
| 10 | 1 769,14400 Kč | 17 691,44 Kč |
| 25 | 1 742,31320 Kč | 43 557,83 Kč |
| 50 | 1 715,48620 Kč | 85 774,31 Kč |
| 100 | 1 688,65920 Kč | 168 865,92 Kč |
| 250 | 1 635,00844 Kč | 408 752,11 Kč |
| 500 | 1 608,18306 Kč | 804 091,53 Kč |
| 1 000 | 1 581,35749 Kč | 1 581 357,49 Kč |
| Unit Price without VAT: | 1 849,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 238,14910 Kč |


