
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 247,85000 Kč | 8 247,85 Kč |
| 5 | 8 100,03800 Kč | 40 500,19 Kč |
| 10 | 7 952,18600 Kč | 79 521,86 Kč |
| 25 | 7 804,35120 Kč | 195 108,78 Kč |
| 50 | 7 656,51220 Kč | 382 825,61 Kč |
| 100 | 7 538,24370 Kč | 753 824,37 Kč |
| 250 | 7 390,40484 Kč | 1 847 601,21 Kč |
| 500 | 7 272,13502 Kč | 3 636 067,51 Kč |
| 1 000 | 7 153,86478 Kč | 7 153 864,78 Kč |
| Unit Price without VAT: | 8 247,85000 Kč |
|---|---|
| Unit Price with VAT: | 9 979,89850 Kč |


