
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.000" (152.40mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 406,16000 Kč | 2 406,16 Kč |
| 5 | 2 279,50000 Kč | 11 397,50 Kč |
| 10 | 2 165,56600 Kč | 21 655,66 Kč |
| 25 | 1 968,77240 Kč | 49 219,31 Kč |
| 50 | 1 804,59760 Kč | 90 229,88 Kč |
| 100 | 1 732,49250 Kč | 173 249,25 Kč |
| 250 | 1 665,75036 Kč | 416 437,59 Kč |
| 500 | 1 604,15942 Kč | 802 079,71 Kč |
| 1 000 | 1 546,86009 Kč | 1 546 860,09 Kč |
| Unit Price without VAT: | 2 406,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 911,45360 Kč |


