Cable Assembly Coaxial SMA to SMA 3.58mm OD Coaxial Cable 96.0" (2.4m) 8.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA29-S1S1-S96

DigiKey Part Number
2210-LSA29-S1S1-S96-ND
Manufacturer
Manufacturer Product Number
LSA29-S1S1-S96
Description
COAX CABLE SMA TO SMA 8'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 3.58mm OD Coaxial Cable 96.0" (2.4m) 8.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
96.0" (2.4m) 8.0'
Cable Type
3.58mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 588,08000 Kč1 588,08 Kč
51 494,59600 Kč7 472,98 Kč
101 411,57000 Kč14 115,70 Kč
251 270,40400 Kč31 760,10 Kč
501 154,91520 Kč57 745,76 Kč
1001 104,70060 Kč110 470,06 Kč
2501 058,67044 Kč264 667,61 Kč
5001 016,32378 Kč508 161,89 Kč
1 000977,23411 Kč977 234,11 Kč
Unit Price without VAT:1 588,08000 Kč
Unit Price with VAT:1 921,57680 Kč