Cable Assembly Coaxial SMA to SMA 3.58mm OD Coaxial Cable 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSA29-S1S1-F10

DigiKey Part Number
2210-LSA29-S1S1-F10-ND
Manufacturer
Manufacturer Product Number
LSA29-S1S1-F10
Description
COAX CBL SMA TO SMA 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 3.58mm OD Coaxial Cable 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
ConductRF
Length
120.0" (3.0m) 10.0'
Series
Cable Type
3.58mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 766,56000 Kč1 766,56 Kč
51 662,58000 Kč8 312,90 Kč
101 570,18800 Kč15 701,88 Kč
251 413,17360 Kč35 329,34 Kč
501 284,70380 Kč64 235,19 Kč
1001 228,84920 Kč122 884,92 Kč
2501 177,64680 Kč294 411,70 Kč
5001 130,54072 Kč565 270,36 Kč
1 0001 087,05827 Kč1 087 058,27 Kč
Unit Price without VAT:1 766,56000 Kč
Unit Price with VAT:2 137,53760 Kč